Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDGD2181MS8-13Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3838496RL
Cut Tape3838496
Your Part Number
2,206 In Stock
Need more?
2,206 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.090 | CNY12.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY8.110 (CNY9.1643) |
| 50+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.830 (CNY8.8479) |
| 250+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.640 (CNY8.6332) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD2181MS8-13Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3838496RL
Cut Tape3838496
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current1.9A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay180ns
Output Delay220ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.9A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
180ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
2.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
220ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
