Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLZ6V2-7Copy
Manufacturer Standard Lead Time33 weeks
Order Code2077983
Product RangeDFLZ6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.915 (CNY1.0339) |
| 1000+ | CNY0.874 (CNY0.9876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ6V2-7Copy
Manufacturer Standard Lead Time33 weeks
Order Code2077983
Product RangeDFLZ6
Technical Datasheet
Diode Case StyleSMD
Diode MountingSurface Mount
Product RangeDFLZ6
Qualification-
Product Overview
The DFLZ6V2-7 is a surface mount Power Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection.
- 1W Power dissipation on FR-4 PCB
- Lead-free finish
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Patented interlocking clip design for high surge capacity, US patent #7,095,113
Applications
Industrial
Technical Specifications
Diode Case Style
SMD
Product Range
DFLZ6
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
