Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLS160Q-7Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944878RL
Cut Tape3944878
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.300 | CNY46.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.300 (CNY10.509) |
| 10+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS160Q-7Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944878RL
Cut Tape3944878
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
DFLS160Q-7 is a 1A surface mount schottky barrier rectifier in a 2 pin PowerDI®123 package. It is designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as polarity protection diode, re-circulating diode and switching diode.
- Peak repetitive reverse voltage of 60V
- Non-repetitive peak forward surge current is 50A
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- Interlocking clip design for high surge current capacity
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1.1A
Diode Case Style
PowerDI 123
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
