Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDF10MCopy
Manufacturer Standard Lead Time66 weeks
Order Code3944397
Your Part Number
25 In Stock
2,350 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.560 (CNY2.8928) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.859 (CNY0.9707) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDF10MCopy
Manufacturer Standard Lead Time66 weeks
Order Code3944397
Technical Datasheet
No. of PhasesSingle Phase
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Average Forward Current1A
Bridge Rectifier Case StyleDFM
Bridge Rectifier Case StyleDFM
No. of Pins4Pins
No. of Pins4Pins
Forward Voltage Max1.1V
Forward Voltage Max1.1V
Operating Temperature Max150°C
Operating Temperature Max150°C
Product Range-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
1kV
Average Forward Current
1A
Bridge Rectifier Case Style
DFM
No. of Pins
4Pins
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
1kV
Average Forward Current
1A
Bridge Rectifier Case Style
DFM
No. of Pins
4Pins
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
