Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDESD2CAN2SOQ-7Copy
Order Code
Re-Reel3127286RL
Cut Tape3127286
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.240 | CNY31.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.240 (CNY7.0512) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDESD2CAN2SOQ-7Copy
Order Code
Re-Reel3127286RL
Cut Tape3127286
Technical Datasheet
Clamping Voltage Vc Max41V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
DESD2CAN2SOQ-7 is a next generation ESD and surge protection device packaged in a small footprint surface mount package (3 pin SOT23). It is qualified to AEC-Q101, supported by a PPAP and is designed to protect two data lines of the Controller Area Network (CAN) in an automotive.
- Peak pulse current is 5A
- 230W peak power dissipation per line (8/20µs waveform)
- Reverse standoff voltage is 24V
- Breakdown voltage is 28V(typ)
- Channel leakage current is 10nA
- Provides ESD protection per IEC 61000-4-2 standard: air ±30KV, contact ±30KV
- Low channel input capacitance
- 2 channels of ESD protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
41V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
