Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDDZ9693-7Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2077965RL
Cut Tape2077965
Product RangeDDZ96
Your Part Number
1,503 In Stock
Need more?
1,503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.950 | CNY14.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.950 (CNY3.3335) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.606 (CNY0.6848) |
| 5000+ | CNY0.460 (CNY0.5198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9693-7Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2077965RL
Cut Tape2077965
Product RangeDDZ96
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ96
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
DDZ96
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
