Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD7V0H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945725RL
Cut Tape3945725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 5000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD7V0H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945725RL
Cut Tape3945725
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max14.4V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation270W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
D7V0H1U2LP-7B is a single channel unidirectional TVS diode designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players, portable electronics, computers and peripheral.
- Low profile package and ultra-small PCB footprint area suitable for compact portable electronic
- Provides ESD protection per IEC 61000-4-2 standard air ±30KV, contact ±30KV
- 1 channel of ESD protection
- Low channel input capacitance
- Breakdown voltage range from 7.5V to 9.5V
- 270W peak pulse power dissipation
- 7V reverse standoff voltage
- 24A max peak pulse current
- 2 pin X1-DFN1006 package
- 150°C operating temperature max
Technical Specifications
Product Range
-
Reverse Standoff Voltage
7V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
270W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
