Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0X1B2LP3-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3945721RL
Cut Tape3945721
Your Part Number
2,470 In Stock
Need more?
2,470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.884 (CNY0.9989) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.696 (CNY0.7865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0X1B2LP3-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3945721RL
Cut Tape3945721
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max14V
Diode Case StyleX2-DFN0603
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
D5V0X1B2LP3-7 is an ultra low capacitance bidirectional TVS diode in a 2 pin X2-DFN0603 package. It is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
- Reverse standoff voltage is 5.5V, peak pulse current is 1.5A
- Breakdown voltage is 7V(min)
- Clamping voltage is 14V
- Power dissipation is 250mW
- Ultra-small, low profile leadless surface mount package (0.6mmx0.3mmx0.3mm)
- Provides ESD protection per IEC 61000-4-2 standard: air ±15KV, contact ±15KV
- 1 channel of ESD protection
- Ultra low channel input capacitance
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
X2-DFN0603
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
