Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0M5B6LP16-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3945713RL
Cut Tape3945713
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.360 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.360 (CNY2.6668) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY0.811 (CNY0.9164) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.752 (CNY0.8498) |
| 5000+ | CNY0.718 (CNY0.8113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0M5B6LP16-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3945713RL
Cut Tape3945713
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleUDFN1616
No. of Pins6Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation130W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
UDFN1616
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
130W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
6Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
