Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5V-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3946138RL
Cut Tape3946138
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.110 | CNY20.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.110 (CNY4.6443) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY0.943 (CNY1.0656) |
| 5000+ | CNY0.926 (CNY1.0464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5V-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3946138RL
Cut Tape3946138
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd380mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
5Pins
Power Dissipation Pd
380mW
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
