Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5SO-7Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3946136RL
Cut Tape3946136
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.270 | CNY26.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5SO-7Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3946136RL
Cut Tape3946136
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-25
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
5Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-25
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
