Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0F3B6LP20-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945707RL
Cut Tape3945707
Your Part Number
2,441 In Stock
Need more?
2,441 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 5000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0F3B6LP20-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945707RL
Cut Tape3945707
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max40V
Diode Case StyleUDFN2020
No. of Pins6Pins
Minimum Breakdown Voltage28V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
26V
Diode Case Style
UDFN2020
Minimum Breakdown Voltage
28V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
40V
No. of Pins
6Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
