Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0F1U2LP3-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3946124RL
Cut Tape3946124
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0F1U2LP3-7Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3946124RL
Cut Tape3946124
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D5V0F1U2LP3-7 is a low capacitance unidirectional TVS diode in a X3-DFN0603 package. Typically used at high speed ports such as USB 3.0, IEEE1394, Serial ATA, DVI, HDMI, PCI.
- Peak pulse current is 1.5A
- Reverse working voltage is 5.5V
- Reverse current is 100nA
- Reverse breakdown voltage is 6V
- Ultra-small, low profile leadless surface mount package
- IEC 61000-4-2 (ESD): air – ±20KV, contact – ±15KV
- 1 channel of ESD protection
- Low channel input capacitance of 0.5pF typical
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X3-DFN0603
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
