Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3L2B3LP10-7Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3945692RL
Cut Tape3945692
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.724 (CNY0.8181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3L2B3LP10-7Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3945692RL
Cut Tape3945692
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7V
Diode Case StyleX2-DFN1010
No. of Pins3Pins
Minimum Breakdown Voltage3.8V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation35W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
X2-DFN1010
Minimum Breakdown Voltage
3.8V
Peak Pulse Power Dissipation
35W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
