Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945690RL
Cut Tape3945690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.880 | CNY19.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.880 (CNY4.3844) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.949 (CNY1.0724) |
| 5000+ | CNY0.932 (CNY1.0532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945690RL
Cut Tape3945690
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
