Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD28V0H1U2P5Q-13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3945688RL
Cut Tape3945688
Your Part Number
4,689 In Stock
Need more?
4,689 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.900 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.900 (CNY14.577) |
| 10+ | CNY8.330 (CNY9.4129) |
| 100+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 5000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD28V0H1U2P5Q-13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3945688RL
Cut Tape3945688
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max44V
Diode Case StylePowerDI 5
No. of Pins3Pins
Minimum Breakdown Voltage31V
Maximum Breakdown Voltage35V
Peak Pulse Power Dissipation1.8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
28V
Diode Case Style
PowerDI 5
Minimum Breakdown Voltage
31V
Peak Pulse Power Dissipation
1.8kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
44V
No. of Pins
3Pins
Maximum Breakdown Voltage
35V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
