Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LPSQ-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945684RL
Cut Tape3945684
Your Part Number
2,475 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
2,425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.730 | CNY18.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.796 (CNY0.8995) |
| 5000+ | CNY0.736 (CNY0.8317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LPSQ-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945684RL
Cut Tape3945684
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max46V
Diode Case StyleUDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage26V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
UDFN1006
Minimum Breakdown Voltage
26V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
46V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
