Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945683RL
Cut Tape3945683
Your Part Number
452 In Stock
Need more?
452 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.690 | CNY18.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.690 (CNY4.1697) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.890 (CNY1.0057) |
| 5000+ | CNY0.874 (CNY0.9876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945683RL
Cut Tape3945683
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max46V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage26V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
26V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
46V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
