Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD20V0L1B2WS-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945680RL
Cut Tape3945680
Your Part Number
3,519 In Stock
Need more?
3,519 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.560 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.560 (CNY4.0228) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.857 (CNY0.9684) |
| 5000+ | CNY0.840 (CNY0.9492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD20V0L1B2WS-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945680RL
Cut Tape3945680
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max30V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage21V
Maximum Breakdown Voltage25V
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
21V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
25V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
