Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD18V0L1B2LPQ-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3946119RL
Cut Tape3946119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.730 | CNY23.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.730 (CNY5.3449) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY0.866 (CNY0.9786) |
| 5000+ | CNY0.775 (CNY0.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD18V0L1B2LPQ-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3946119RL
Cut Tape3946119
Technical Datasheet
Clamping Voltage Vc Max34V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage20V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
D18V0L1B2LPQ-7B is a 18V bidirectional TVS diode in a 2 pin X1-DFN1006 package. It is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive infotainment applications such as USB modules, HDMI inputs and infotainment consoles.
- Peak pulse power dissipation is 68W, breakdown voltage is 21V min
- Peak pulse current is 2A, channel input capacitance is 7pF
- Provides ESD protection per IEC 61000-4-2 standard: air ±20KV, contact ±15KV
- One channel of ESD protection
- High peak pulse current per IEC 61000-4-5 standard
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
- Used in cellular handsets, portable electronics, communication systems, computers and peripherals
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X1-DFN1006
Operating Voltage
20V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
