Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD15V0H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945678RL
Cut Tape3945678
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.340 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.340 (CNY3.7742) |
| 10+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.744 (CNY0.8407) |
| 5000+ | CNY0.730 (CNY0.8249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD15V0H1U2LP-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945678RL
Cut Tape3945678
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max27V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
15V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
27V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
