Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD14V0S1U2WS-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3945677RL
Cut Tape3945677
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.050 | CNY20.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 5000+ | CNY0.913 (CNY1.0317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD14V0S1U2WS-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3945677RL
Cut Tape3945677
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max26V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage14.5V
Maximum Breakdown Voltage17.5V
Peak Pulse Power Dissipation1.3kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
14V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
14.5V
Peak Pulse Power Dissipation
1.3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
