Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02WL-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946112RL
Cut Tape3946112
Your Part Number
2,040 In Stock
Need more?
2,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02WL-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946112RL
Cut Tape3946112
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
D1213A-02WL-7 is a 2 channel low capacitance TVS diode array in a 3 pin SOT323 package. Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI, HDMI, PCI.
- Peak pulse current is 5A
- Reverse working voltage is 3.3V
- Reverse current is 1μA
- Reverse breakdown voltage is 6V
- Forward voltage is 0.8V(IF = 8mA)
- 2 channels of ESD protection
- Low channel input capacitance of 0.85pF typical
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
3Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
