Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZX84C9V1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1902464RL
Cut Tape1902464
Product RangeBZX84C
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.844 | CNY4.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.844 (CNY0.9537) |
| 10+ | CNY0.606 (CNY0.6848) |
| 100+ | CNY0.442 (CNY0.4995) |
| 500+ | CNY0.339 (CNY0.3831) |
| 1000+ | CNY0.288 (CNY0.3254) |
| 5000+ | CNY0.244 (CNY0.2757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C9V1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1902464RL
Cut Tape1902464
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BZX84C9V1 is a surface mount zener diode.
- Planar die construction
- Forward voltage is 0.9V at IF = 10mA, TA = +25°C
- Operating and storage temperature range from -65 to +150°C
- 9.1V nominal zener voltage at 5.0mA IZT
- 15ohm maximum zener impedance (f=1kHz) at IZT
- 0.5µA maximum reverse current
- 7.0mV/°C temperature coefficient
- SOT23 case
- 350mW power dissipation
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C9V1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
