Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C4V3LP-7Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3945175RL
Cut Tape3945175
Product RangeBZT52C Series
Your Part Number
3,070 In Stock
6,000 more incoming. You can reserve stock now
2,900 Delivery in 3-4 Business Days(SG stock)
170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.779 (CNY0.8803) |
| 5000+ | CNY0.649 (CNY0.7334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C4V3LP-7Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3945175RL
Cut Tape3945175
Product RangeBZT52C Series
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation250mW
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52C Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
X1-DFN1006
Operating Temperature Max
150°C
Product Range
BZT52C Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
