Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C3V0T-7Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2077916RL
Cut Tape2077916
Product RangeBZT52
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.474 (CNY0.5356) |
| 1000+ | CNY0.336 (CNY0.3797) |
| 5000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C3V0T-7Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2077916RL
Cut Tape2077916
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation300mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZT52C3V0T-7 is a surface mount Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connections. It is ideally suited for automated assembly processes.
- Ultra-small surface mount package
- Flat lead package design for low profile and high power dissipation
- Lead-free design
- Green device
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
