Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C30S-7-FCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2077911RL
Cut Tape2077911
Product RangeBZT52
Your Part Number
2,771 In Stock
Need more?
2,771 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.245 (CNY0.2768) |
| 100+ | CNY0.243 (CNY0.2746) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 5000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C30S-7-FCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2077911RL
Cut Tape2077911
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZT52C30S-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals and cathode band polarity. It is ideally suited for automated assembly processes.
- Planar die construction
- Small surface mount package
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZT52C30S-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
