Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C15S-7-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3127251RL
Cut Tape3127251
Product RangeBZT5
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.400 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.532 (CNY0.6012) |
| 1000+ | CNY0.420 (CNY0.4746) |
| 5000+ | CNY0.412 (CNY0.4656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C15S-7-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3127251RL
Cut Tape3127251
Product RangeBZT5
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BZT52C15S-7-F is a surface mount Zener diode.
- Planar die construction
- General purpose, medium current, ideally suited for automated assembly processes
- SOD123 case package
- Moulded plastic UL flammability classification rating 94V-0 case material
- Forward voltage at IF = 10mA, TA = +25°C is 0.9V
- Operating and storage temperature range from -65 to +150°C
- 15V nominal Zener voltage at 5mA IZT, TA = +25°C
- 30 ohm maximum Zener impedance at f = 1kHz, 5mA IZT, TA = +25°C
- 0.1uA maximum reverse current at 10.5V VR, TA = +25°C
- 13mV/°C max temperature coefficient at 5mA IZTC, TA = +25°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZT5
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
