Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10LP-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3945112RL
Cut Tape3945112
Product RangeBZT52C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 5000+ | CNY0.561 (CNY0.6339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10LP-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3945112RL
Cut Tape3945112
Product RangeBZT52C Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation250mW
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52C Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
X1-DFN1006
Operating Temperature Max
150°C
Product Range
BZT52C Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
