Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857BLP-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943108RL
Cut Tape3943108
Product RangeBC857 Series
Your Part Number
1,835 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
1,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.664 (CNY0.7503) |
| 5000+ | CNY0.651 (CNY0.7356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BLP-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943108RL
Cut Tape3943108
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
BC857 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
