Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857A-7-FCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943103RL
Cut Tape3943103
Product RangeBC857 Series
Your Part Number
83 In Stock
6,000 more incoming. You can reserve stock now
83 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.940 | CNY9.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.940 (CNY2.1922) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.340 (CNY0.3842) |
| 5000+ | CNY0.334 (CNY0.3774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857A-7-FCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3943103RL
Cut Tape3943103
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
BC857 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
