Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC846B-13-FCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4318551
Re-Reel3405128RL
Cut Tape3405128
Product RangeBC846
Your Part Number
41,821 In Stock
60,000 more incoming. You can reserve stock now
41,821 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.634 | CNY3.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.634 (CNY0.7164) |
| 50+ | CNY0.498 (CNY0.5627) |
| 250+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.339 (CNY0.3831) |
| 5000+ | CNY0.299 (CNY0.3379) |
| 500+ | CNY0.183 (CNY0.2068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.167 (CNY0.1887) |
| 30000+ | CNY0.158 (CNY0.1785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC846B-13-FCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4318551
Re-Reel3405128RL
Cut Tape3405128
Product RangeBC846
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product RangeBC846
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BC846B-13-F is a NPN small signal transistor.
- For switching and AF amplifier applications
- Power dissipation is 310mW at TA = +25°C
- Collector-base breakdown voltage is 80V min at IC = 10µA, TA = +25°C
- Collector cutoff current is 15nA max at VCB = 30V, TA = +25°C
- Input impedance is 4.5kohm typ at IC = 2.0mA, VCE = 5V, f = 1.0kHz
- Output capacitance is 3pF typ at VCB = 10V, f = 1.0MHz, TA = +25°C
- Transition frequency is 300MHz typ at VCE = 5V, IC = 10mA, f = 100MHz
- Noise figure is 2dB typ at VCE = 5V, IC = 200µA, RS = 2kohm, f = 1kHz, ∆f = 200Hz
- SOT23 package
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
330hFE
Product Range
BC846
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Power Dissipation
310mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
