Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC807-40-7-FCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4318412
Re-Reel1843703RL
Cut Tape1843703
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.240 | CNY6.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.240 (CNY1.4012) |
| 50+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1500+ | CNY0.488 (CNY0.5514) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.481 (CNY0.5435) |
| 9000+ | CNY0.472 (CNY0.5334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC807-40-7-FCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4318412
Re-Reel1843703RL
Cut Tape1843703
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC807-40-7-F is a PNP small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- BC817 Complementary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
310mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for BC807-40-7-F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
