Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAW101S-7Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3945058RL
Cut Tape3945058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 91 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.497 (CNY0.5616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAW101S-7Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3945058RL
Cut Tape3945058
Technical Datasheet
Diode ConfigurationDual
Repetitive Peak Reverse Voltage600V
Average Forward Current140mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual
Average Forward Current
140mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
