Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAT54W-7-FCopy
Manufacturer Standard Lead Time56 weeks
Order Code1843763
Product RangeBAT54
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.882 (CNY0.9967) |
| 10+ | CNY0.735 (CNY0.8306) |
| 100+ | CNY0.417 (CNY0.4712) |
| 500+ | CNY0.381 (CNY0.4305) |
| 1000+ | CNY0.374 (CNY0.4226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.41 (CNY4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT54W-7-FCopy
Manufacturer Standard Lead Time56 weeks
Order Code1843763
Product RangeBAT54
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAT54
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
BAT54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability
