Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAT54-7-FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3127524
Re-Reel3127209RL
Cut Tape3127209
Product RangeBAT54
Your Part Number
80,244 In Stock
111,000 more incoming. You can reserve stock now
80,244 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.778 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.778 (CNY0.8791) |
| 50+ | CNY0.636 (CNY0.7187) |
| 100+ | CNY0.494 (CNY0.5582) |
| 500+ | CNY0.315 (CNY0.356) |
| 1500+ | CNY0.309 (CNY0.3492) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.270 (CNY0.3051) |
| 9000+ | CNY0.265 (CNY0.2994) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT54-7-FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3127524
Re-Reel3127209RL
Cut Tape3127209
Product RangeBAT54
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAT54-7-F is a surface-mount Schottky barrier diode. It offers low turn-on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection.
- Average rectified output current is 200mA at TA = +25°C
- Repetitive peak forward current is 300mA at TA = +25°C
- Forward surge current is 600mA at t < 1.0s, TA = +25°C
- Power dissipation is 200mW
- Reverse breakdown voltage is 30V min at IRS = 100µA, TA = +25°C
- Forward voltage is 240mV max at IF = 0.1mA, TA = +25°C
- Reverse leakage current is 2.0µA max at VR = 25V, TA = +25°C
- Reverse recovery time is 5ns max at IF = 10mA through IR = 10mA to IR = 1.0mA, RL = 100 ohm
- SOT23 (standard) package
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAT54
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT54-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
