Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS70LP-7BCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944851RL
Cut Tape3944851
Your Part Number
102,521 In Stock
940,000 more incoming. You can reserve stock now
21,670 Delivery in 3-4 Business Days(SG stock)
80,851 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY0.915 (CNY1.0339) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.785 (CNY0.887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS70LP-7BCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944851RL
Cut Tape3944851
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleDFN1006
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current800mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BAS70LP-7B is a surface-mount, Schottky barrier diode.
- Low turn-on voltage, fast switching
- PN junction guard ring for transient and ESD protection
- Forward continuous current is 70mA at TA = +25°C
- Non-repetitive peak forward surge current at tp ˂ 1.0s is 800mA
- Reverse breakdown voltage is 70V min at IR = 10µA, TA = +25°C
- Forward voltage is 0.42V max at IF = 1.0mA, TJ = +25°C
- Leakage current is 0.1µA max at VR = 50V, TJ = +25°C
- Reverse recovery time is 1.6ns typ at IF = IR = 10mA to IR = 1.0mA, IRR = 0.1 x IR, RL = 100 ohm
- X1-DFN1006-2 package
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
DFN1006
Forward Voltage Max
420mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
