Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS40-06-7-FCopy
Manufacturer Standard Lead Time56 weeks
Order Code1843761
Product RangeBAS40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.812 (CNY0.9176) |
| 10+ | CNY0.707 (CNY0.7989) |
| 100+ | CNY0.567 (CNY0.6407) |
| 500+ | CNY0.452 (CNY0.5108) |
| 1000+ | CNY0.365 (CNY0.4124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.06 (CNY4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS40-06-7-FCopy
Manufacturer Standard Lead Time56 weeks
Order Code1843761
Product RangeBAS40
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage40V
Average Forward Current40mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS40
Qualification-
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
40mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
BAS40
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
