Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS19-7-FCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3945019RL
Cut Tape3945019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.314 (CNY0.3548) |
| 5000+ | CNY0.308 (CNY0.348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS19-7-FCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3945019RL
Cut Tape3945019
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage120V
Average Forward Current400mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
400mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
120V
Forward Voltage Max
1.25V
Forward Surge Current
2.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
