Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS16-7-FCopy
Order Code
Re-Reel3405057RL
Cut Tape3405057
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.210 | CNY6.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.315 (CNY0.356) |
| 1000+ | CNY0.136 (CNY0.1537) |
| 5000+ | CNY0.134 (CNY0.1514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS16-7-FCopy
Order Code
Re-Reel3405057RL
Cut Tape3405057
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS16-7-F is a fast switching speed diode for general-purpose switching applications.
- Non-repetitive peak reverse voltage is 100V at TA=+25°C
- Peak repetitive reverse voltage is 75V at TA=+25°C
- Working peak reverse voltage is 75V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- RMS reverse voltage is 53V at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at TA=+25°C, t=1.0µs
- DC blocking voltage is 75V at TA=+25°C
- Power dissipation is 350mW
- Operating and storage temperature range from -55 to +150°C
- SOT23 package
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS16-7-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
