Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB560CQ-13-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3127630
Re-Reel3127200RL
Cut Tape3127200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.160 | CNY30.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1500+ | CNY3.890 (CNY4.3957) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.810 (CNY4.3053) |
| 9000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB560CQ-13-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3127630
Re-Reel3127200RL
Cut Tape3127200
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
B560CQ-13-F is a surface-mount, schottky barrier rectifier. It is designed to meet the general requirements of commercial applications. It is ideally suited for use as a polarity protection diode, recirculating diode, switching diode.
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Guard ring die construction for transient protection
- Ideally suited for automated assembly
- Low power loss, high efficiency
- For use in low-voltage, high-frequency inverters, free-wheeling, and polarity protection application
- RMS reverse voltage is 42V at TA = +25°C
- Average rectified output current is 5A at TA = +25°C
- Forward voltage drop is 0.575V typ at IF = 5.0A, TA = +25°C
- SMC case
- Operating temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
