
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.340 | CNY36.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 5000+ | CNY2.790 (CNY3.1527) |
Product Information
Product Overview
The B550C-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Low power loss
- High efficiency
- 35V RMS reverse voltage
- 300pF Total capacitance
- Green product
- Halogen-free
Applications
Commercial, Automotive, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
50V
Single
2Pins
100A
Surface Mount
-
5A
DO-214AB (SMC)
700mV
125°C
B550C
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
