Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB540C-13-FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1843671RL
Cut Tape1843671
Product RangeB540C
Your Part Number
79,645 In Stock
84,000 more incoming. You can reserve stock now
5,665 Next business day delivery available(Shanghai stock)
7,111 Delivery in 3-4 Business Days(SG stock)
66,869 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.660 | CNY38.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.660 (CNY8.6558) |
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB540C-13-FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1843671RL
Cut Tape1843671
Product RangeB540C
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSMD
Product RangeB540C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B540C-13-F is a surface mount Schottky Barrier Rectifier with moulded plastic case. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss and High Efficiency
- Halogen-free
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
SMD
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
B540C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
