Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB350A-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843748RL
Cut Tape1843748
Product RangeB350A
Your Part Number
12,496 In Stock
20,000 more incoming. You can reserve stock now
12,496 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.670 | CNY33.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB350A-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843748RL
Cut Tape1843748
Product RangeB350A
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB350A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B350A-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 80A Non-repetitive peak forward surge current
- 200pF at 4V/1MHz Total capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
B350A
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
