Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB340B-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843677RL
Cut Tape1843677
Product RangeB340B
Your Part Number
12,290 In Stock
12,000 more incoming. You can reserve stock now
1,870 Next business day delivery available(Shanghai stock)
170 Delivery in 3-4 Business Days(SG stock)
10,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.940 | CNY24.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB340B-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843677RL
Cut Tape1843677
Product RangeB340B
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB340B
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B340B-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Low power loss
- High efficiency
- Surge overload rating to 125A peak
- Green product
- Halogen-free
Applications
Commercial, Automotive, Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
B340B
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
