Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB340AE-13Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3127616
Re-Reel3127195RL
Cut Tape3127195
Your Part Number
5,305 In Stock
10,100 more incoming. You can reserve stock now
5,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.820 | CNY14.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.820 (CNY3.1866) |
| 50+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 3000+ | CNY1.300 (CNY1.469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.270 (CNY1.4351) |
| 15000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB340AE-13Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3127616
Re-Reel3127195RL
Cut Tape3127195
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
B340AE-13 is a schottky barrier rectifier. It provides low VF and excellent reverse leakage stability at high temperatures. This device is ideal for use in general rectification applications such as boost diode, blocking diode, and recirculating diode.
- Reduced low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high-temperature reverse leakage
- Increased reliability against thermal runaway failure in high temperature operation
- Average rectified output current is 3A at TA = +25°C
- Forward voltage drop is 0.45V typ at IF = 3A, TJ = +25°C
- Leakage current is 0.20mA max at VR = 40V, TJ = +25°C
- Typical capacitance is 140pF typ at VR = 4.0V, f = 1MHz, TA = +25°C
- SMA package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
