Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB340A-13-FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1843668RL
Cut Tape1843668
Product RangeB340A
Your Part Number
359,105 In Stock
Need more?
51,448 Next business day delivery available(Shanghai stock)
9,647 Delivery in 3-4 Business Days(SG stock)
298,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.970 | CNY14.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.180 (CNY2.4634) |
| 250+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY0.875 (CNY0.9888) |
| 3000+ | CNY0.686 (CNY0.7752) |
| 6000+ | CNY0.652 (CNY0.7368) |
| 15000+ | CNY0.618 (CNY0.6983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB340A-13-FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1843668RL
Cut Tape1843668
Product RangeB340A
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB340A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B340A-13-F is a surface mount Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, freewheeling, DC-DC converters and polarity protection applications.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss and High Efficiency
- Halogen-free
- Cathode Band Polarity
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
B340A
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
