Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB330A-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843685RL
Cut Tape1843685
Product RangeB330A
Your Part Number
12,054 In Stock
10,000 more incoming. You can reserve stock now
12,054 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.150 | CNY30.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB330A-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1843685RL
Cut Tape1843685
Product RangeB330A
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB330A
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The B330A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable lead free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling, DC-DC converters and polarity protection applications.
- Guard-ring die construction for transient protection
- Ideally suited for automated assembly
- Low power loss, high efficiency
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
B330A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
