Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB260S1F-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape3944801
Cut Tape3944801RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.785 (CNY0.887) |
| 5000+ | CNY0.671 (CNY0.7582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB260S1F-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape3944801
Cut Tape3944801RL
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
B260S1F-7 is a schottky barrier rectifier. It provides low VF and excellent reverse leakage stability at high temperatures. This device is ideal for use in general rectification applications such as boost diode, blocking diode, and recirculating diode.
- Reduced low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high-temperature reverse leakage
- Increased reliability against thermal runaway failure in high-temperature operation
- Average rectified output current is 2A at TA = +25°C
- Forward voltage drop is 0.55V typ at IF = 2A, TJ = +25°C
- Leakage current is 0.02mA typ at VR = 60V, TJ = +25°C
- Typical capacitance is 75pF typ at VR = 4.0V, f = 1MHz, TA = +25°C
- SOD123F (generic) case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-123F
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
