Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB230-13-F
Order Code
Re-Reel1843732RL
Cut Tape1843732
Product RangeB230
Your Part Number
1,710 In Stock
Need more?
1710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.968 (CNY1.0938) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 5000+ | CNY0.889 (CNY1.0046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB230-13-F
Order Code
Re-Reel1843732RL
Cut Tape1843732
Product RangeB230
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB230
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B230-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and lead-free solderable matte tin-finish terminals as per MIL-STD-202. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
- Guard-ring die construction for transient protection
- Ideally suited for automated assembly
- Low-power loss/high-efficiency
- 260°C/10-second at terminal high-temperature soldering
- Halogen and antimony-free - Green device
- UL94V-0 Flammability rating
- Moisture sensitivity level 1
- Cathode band or cathode notch polarity indication
Applications
Aerospace, Defence, Military, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
B230
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
